895-014-520-212

Heilind Number:EDA895-014-520-212
Manufacturer:EDAC
Manufacturer Number:895-014-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any environment. With two rows and 14 positions, it offers ample connectivity options for your projects. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Whether you're a DIY enthusiast or a professional developer, this connector is a must-have for your toolkit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest conditions. Upgrade your connectivity game with this essential component.