895-014-520-404

Heilind Number:EDA895-014-520-404
Manufacturer:EDAC
Manufacturer Number:895-014-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-404

Detailed Description

Enhance connectivity within your electronic devices with this sleek and versatile black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 14 positions and a pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contact material, it guarantees reliability in any operating environment, from -40 to 105°C. With a straight mount orientation and a compact row spacing of .2 inch, it offers easy installation onto PCBs. Elevate your electronics assembly with this essential connector, a must-have in any tech enthusiast's toolkit.