895-014-520-503

Heilind Number:EDA895-014-520-503
Manufacturer:EDAC
Manufacturer Number:895-014-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-503

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black design with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety in all applications. With a dual-row configuration and 14 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your PCB setups with this essential component for seamless data transfer and power delivery.