895-014-520-604

Heilind Number:EDA895-014-520-604
Manufacturer:EDAC
Manufacturer Number:895-014-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-604

Detailed Description

Enhance your electronics assembly with this high-performance 14-position board-to-board connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Perfect for streamlined installations, it offers straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this reliable and innovative component.