895-014-520-607

Heilind Number:EDA895-014-520-607
Manufacturer:EDAC
Manufacturer Number:895-014-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring 14 positions and a single row layout, it ensures seamless data transmission on your circuit boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power delivery with a low amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers convenience in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections. Elevate your electronic projects with this essential component.