895-014-520-802

Heilind Number:EDA895-014-520-802
Manufacturer:EDAC
Manufacturer Number:895-014-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With two rows and a total of 14 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects.