895-014-520-804

Heilind Number:EDA895-014-520-804
Manufacturer:EDAC
Manufacturer Number:895-014-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 14 positions spread across 2 rows with a .1-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.