895-014-520-808

Heilind Number:EDA895-014-520-808
Manufacturer:EDAC
Manufacturer Number:895-014-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission. With two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch row spacing, it offers secure and efficient connections. Boasting 14 positions in total, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for use in various environments. Upgrade your PCB connections with this essential component.