895-014-521-101

Heilind Number:EDA895-014-521-101
Manufacturer:EDAC
Manufacturer Number:895-014-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal functionality, it features 14 positions in a single row, offering seamless integration for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The connector, made of UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensures durability and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this reliable connector.