895-014-521-102

Heilind Number:EDA895-014-521-102
Manufacturer:EDAC
Manufacturer Number:895-014-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers secure and efficient linking between circuit boards. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transmission. The 1-row, 14-position layout with a .1-inch pitch and .2-inch row spacing allows for seamless integration. Engineered for precision, it guarantees stability even in demanding environments with an operating temperature range of -40 to 105°C. Trust in this connector for seamless data transfer and optimal performance in your electronic assemblies.