895-014-521-104

Heilind Number:EDA895-014-521-104
Manufacturer:EDAC
Manufacturer Number:895-014-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined assembly. With a robust housing material of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the 14-position configuration allows for versatile connectivity. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient PCB connections are guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Elevate your PCB assembly with this essential component.