895-014-521-107

Heilind Number:EDA895-014-521-107
Manufacturer:EDAC
Manufacturer Number:895-014-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-107

Detailed Description

Enhance your circuit board connections with this high-quality Black Card Edge Connector. Designed for seamless integration, it features 14 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material is Copper Alloy, providing excellent conductivity. With a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable Board To Board PCB Connector.