895-014-521-108

Heilind Number:EDA895-014-521-108
Manufacturer:EDAC
Manufacturer Number:895-014-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-108

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 14 positions in a single row, facilitating efficient data transmission. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our connector to elevate your PCB assembly process to new heights of efficiency and performance.