895-014-521-207

Heilind Number:EDA895-014-521-207
Manufacturer:EDAC
Manufacturer Number:895-014-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient signal transmission. The 14 positions allow for versatile connectivity options, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Upgrade your PCB connections with this essential component for seamless and reliable performance.