895-014-521-402

Heilind Number:EDA895-014-521-402
Manufacturer:EDAC
Manufacturer Number:895-014-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-402

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, allowing for efficient signal transmission between circuit boards. Its straight mount orientation and .1 inch pitch ensure secure and precise alignment during assembly. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.