895-014-521-403

Heilind Number:EDA895-014-521-403
Manufacturer:EDAC
Manufacturer Number:895-014-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-403

Detailed Description

Enhance your connectivity with this sleek Black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 14 positions, offering ample space for your PCB connections. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is constructed with high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient signal transfer. Its straight mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Upgrade your electronic setups with this essential component.