895-014-521-408

Heilind Number:EDA895-014-521-408
Manufacturer:EDAC
Manufacturer Number:895-014-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-408

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 14 positions, ensuring efficient signal transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and reliability in various operating environments, with an impressive temperature range of -40 to 105°C. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise alignment during assembly. Its straight mount orientation further simplifies installation. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.