895-014-521-502

Heilind Number:EDA895-014-521-502
Manufacturer:EDAC
Manufacturer Number:895-014-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-502

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Featuring 14 positions and a pitch of .1 inches, this connector ensures seamless data transfer in your electronic devices. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving benefits on your board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this essential component for your projects.