895-014-521-503

Heilind Number:EDA895-014-521-503
Manufacturer:EDAC
Manufacturer Number:895-014-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-503

Detailed Description

Enhance your PCB connections with this versatile black Board to Board PCB Connector. Featuring a dual-row design with 14 positions, it ensures seamless connectivity for your electronic components. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission in tight spaces. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.