895-014-521-508

Heilind Number:EDA895-014-521-508
Manufacturer:EDAC
Manufacturer Number:895-014-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-508

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 14 positions, ensuring optimal performance in even the most complex circuitry. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, this connector guarantees reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Upgrade your system with this essential component, a perfect fit for various applications in the electronics industry.