895-014-521-603

Heilind Number:EDA895-014-521-603
Manufacturer:EDAC
Manufacturer Number:895-014-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-603

Detailed Description

Enhance your circuit board connections with this high-performance Black Board to Board PCB Connector. With a sleek housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any environment. The Copper Alloy contact material ensures reliable conductivity, while the 14 positions in a single row offer ample connectivity options. Boasting a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB designs with this essential component.