895-014-521-608

Heilind Number:EDA895-014-521-608
Manufacturer:EDAC
Manufacturer Number:895-014-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-608

Detailed Description

Enhance your connectivity with our cutting-edge 14-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material guarantees reliable performance, while the 3A amperage and .1-inch pitch cater to high-speed data transfer needs. With a single row configuration and .2-inch row spacing, it offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential component.