895-014-521-802

Heilind Number:EDA895-014-521-802
Manufacturer:EDAC
Manufacturer Number:895-014-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features dual rows with 14 positions, offering optimal versatility for your circuit board layout. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your PCB assembly with this black Card Edge Connector for seamless and secure board-to-board connections.