895-014-521-803

Heilind Number:EDA895-014-521-803
Manufacturer:EDAC
Manufacturer Number:895-014-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-803

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. The connector boasts two rows with a total of 14 copper alloy contacts, facilitating seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for straight mounting orientation, it is easy to integrate into circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your device's connectivity with this essential component.