895-014-523-404

Heilind Number:EDA895-014-523-404
Manufacturer:EDAC
Manufacturer Number:895-014-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row with a pitch of .1 inches, ideal for precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for efficient and seamless board-to-board connections, meeting all your connectivity needs.