895-014-524-101

Heilind Number:EDA895-014-524-101
Manufacturer:EDAC
Manufacturer Number:895-014-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black design. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. The 14-position connector, with a single row configuration and a compact pitch of .1 inch, guarantees seamless data transmission. Its copper alloy contacts offer superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.