| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-014-524-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-014-524-201 |
895-014-524-201
| Heilind Number: | EDA895-014-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-014-524-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material. With two rows and a pitch of .1 inches, it offers 14 positions for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronics assembly with this essential component.

