895-014-524-403

Heilind Number:EDA895-014-524-403
Manufacturer:EDAC
Manufacturer Number:895-014-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-524-403

Detailed Description

Enhance your PCB connectivity with our high-performance 14-position Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your circuit board. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Its single-row configuration with a row spacing of .2 inches maximizes space efficiency, perfect for compact designs. Upgrade your electronics assembly with this essential component, a must-have in any engineer's toolkit.