895-014-525-101

Heilind Number:EDA895-014-525-101
Manufacturer:EDAC
Manufacturer Number:895-014-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-525-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 14-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with a .1-inch pitch, perfect for streamlined board-to-board connections. Crafted with durability in mind, its housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a variety of applications. Upgrade your PCB design with this essential component for efficient and secure connectivity.