895-014-525-201

Heilind Number:EDA895-014-525-201
Manufacturer:EDAC
Manufacturer Number:895-014-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-525-201

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 14 copper alloy contact positions, it ensures secure and reliable data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing seamless performance. Upgrade your connection capabilities with this essential component.