895-014-525-212

Heilind Number:EDA895-014-525-212
Manufacturer:EDAC
Manufacturer Number:895-014-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-525-212

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance with a 3A amperage. Its 2-row design with a compact .1-inch pitch and .2-inch row spacing offers seamless integration, accommodating 14 positions for versatile connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transmission while withstanding temperatures ranging from -40 to 105°C. Perfect for various electronic applications, this straight-mount connector is a must-have for your PCB assembly needs.