895-014-525-403

Heilind Number:EDA895-014-525-403
Manufacturer:EDAC
Manufacturer Number:895-014-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-525-403

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Featuring 14 positions in a single row, this black connector ensures seamless data transmission. Made of durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh environments.Upgrade your PCB setup with this essential connector for seamless and efficient connectivity.