895-014-540-101

Heilind Number:EDA895-014-540-101
Manufacturer:EDAC
Manufacturer Number:895-014-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-101

Detailed Description

Efficiently connect your circuit boards with our high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. With 14 positions and a row spacing of .2 inches, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and low-resistance connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its precision and durability to optimize your PCB interconnections.