895-014-540-102

Heilind Number:EDA895-014-540-102
Manufacturer:EDAC
Manufacturer Number:895-014-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector offers a seamless solution for seamless data transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees both safety and performance. The copper alloy contact material ensures reliable conductivity, while the 14 positions cater to a wide range of connection needs. Its straight mount orientation and compact .1-inch pitch make it suitable for various PCB layouts. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.