895-014-540-103

Heilind Number:EDA895-014-540-103
Manufacturer:EDAC
Manufacturer Number:895-014-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-103

Detailed Description

Efficiently bridge electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust durability, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and sleek black finish add to its versatility and aesthetic appeal. Trust in this essential component for seamless and secure PCB connections.