895-014-540-104

Heilind Number:EDA895-014-540-104
Manufacturer:EDAC
Manufacturer Number:895-014-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, meticulously designed for optimal performance. Featuring 14 positions in a single row, this connector offers seamless integration for streamlined circuitry. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation facilitates easy installation, while the broad operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.