895-014-540-207

Heilind Number:EDA895-014-540-207
Manufacturer:EDAC
Manufacturer Number:895-014-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 14 positions each, allowing for seamless board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates smooth integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and reliability.