895-014-540-404

Heilind Number:EDA895-014-540-404
Manufacturer:EDAC
Manufacturer Number:895-014-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-404

Detailed Description

Enhance your board-to-board connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Whether straight or angled mounting, its versatile design caters to your specific layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your PCB connections with this essential component for seamless performance.