895-014-540-504

Heilind Number:EDA895-014-540-504
Manufacturer:EDAC
Manufacturer Number:895-014-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it provides seamless data transmission. Designed for effortless installation, this connector has 14 positions and straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your electronic projects with this essential component, perfect for a wide range of applications.