895-014-540-807

Heilind Number:EDA895-014-540-807
Manufacturer:EDAC
Manufacturer Number:895-014-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, this connector ensures reliable power delivery at a steady 3A. Featuring two rows of 14 positions each with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your circuit boards. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connection game with this essential component for your electronics projects.