895-014-540-808

Heilind Number:EDA895-014-540-808
Manufacturer:EDAC
Manufacturer Number:895-014-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-808

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in various applications. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers reliable power transfer with an amperage of 3A. Its two rows and 14 positions provide ample space for seamless board-to-board connections, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise integration is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments, making it a versatile choice for your connectivity needs.