895-014-540-812

Heilind Number:EDA895-014-540-812
Manufacturer:EDAC
Manufacturer Number:895-014-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-540-812

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures safe and efficient power transfer. Featuring two rows of 14 positions each, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your assembly process with this straight-mount orientation connector, perfect for a wide range of applications in the electronics industry.