895-014-541-102

Heilind Number:EDA895-014-541-102
Manufacturer:EDAC
Manufacturer Number:895-014-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it boasts a 3A amperage and durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With 14 positions and a pitch of .1 inches, it offers ample connectivity options with precise alignment. The copper alloy contact material guarantees optimal signal transmission, while its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for a variety of environments. Trust in its quality for seamless integration in your electronic setups.