895-014-541-201

Heilind Number:EDA895-014-541-201
Manufacturer:EDAC
Manufacturer Number:895-014-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of fourteen positions each, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.