895-014-541-403

Heilind Number:EDA895-014-541-403
Manufacturer:EDAC
Manufacturer Number:895-014-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-403

Detailed Description

Enhance your connectivity with this sleek and reliable Board To Board PCB Connector. Featuring a straight mount orientation and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durable performance in a variety of environments. With 14 positions and a pitch of .1 inch, it offers seamless integration for your PCB layout. The copper alloy contact material guarantees efficient power transmission, while its compact design with a single row and .2 inch row spacing saves valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your electronic projects. Elevate your connectivity game with this essential component.