895-014-541-404

Heilind Number:EDA895-014-541-404
Manufacturer:EDAC
Manufacturer Number:895-014-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-404

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component boasts 14 positions and a single row configuration, ensuring efficient data transmission. Crafted with precision, its housing material meets UL 94V-0 standards for enhanced safety, while the contact material, made of durable copper alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this black-colored, straight-mount connector and experience seamless performance like never before.