895-014-541-412

Heilind Number:EDA895-014-541-412
Manufacturer:EDAC
Manufacturer Number:895-014-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-412

Detailed Description

Enhance your connectivity with this versatile Board-to-Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transfer. The connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts for reliable performance. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your electronics projects with this high-quality connector.