895-014-541-802

Heilind Number:EDA895-014-541-802
Manufacturer:EDAC
Manufacturer Number:895-014-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, each connector features two rows with a total of 14 positions, allowing for seamless integration between circuit boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh operating conditions, with an operating temperature range of -40 to 105 °C. Featuring a sleek black design, this connector is not only functional but also visually appealing. The straight mount orientation and precise pitch of .1 inch make it easy to install and secure, while the copper alloy contact material guarantees efficient and stable connections. Upgrade your electronics with this essential component for seamless and efficient data transmission.