895-014-541-804

Heilind Number:EDA895-014-541-804
Manufacturer:EDAC
Manufacturer Number:895-014-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-804

Detailed Description

Enhance your PCB connectivity with our dual-row black Card Edge Connector. Designed for precision and durability, this essential component features 14 positions with a pitch of .1 inches, perfect for seamless board-to-board integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and rugged Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. With a straight mount orientation and .2-inch row spacing, it's easy to install and provides secure connectivity for your electronic devices. Trust in our high-quality connector for seamless and efficient PCB assembly.