895-014-541-807

Heilind Number:EDA895-014-541-807
Manufacturer:EDAC
Manufacturer Number:895-014-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-807

Detailed Description

Enhance connectivity on your PCB with our Board to Board Card Edge Connector. Designed for seamless integration, this high-quality connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows of 14 positions each, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for secure attachment, making it a must-have in your electronic assembly projects. Upgrade your connectivity solutions with this essential component.